005150059905 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: kr.0.55038
Round Spacer Unthreaded #2 Acetal 0.079" (2.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #2 Acetal 0.079" (2.00mm) Black
Supporting your Project: Printed Circuit Board Solutions

005150059905

DigiKey Part Number
005150059905-ND
Manufacturer
Manufacturer Product Number
005150059905
Description
ROUND SPACER #2 ACETAL 2MM
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Acetal 0.079" (2.00mm) Black
EDA/CAD Models
005150059905 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.087" (2.20mm)
Diameter - Outside
0.157" (4.00mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.079" (2.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable