Hole Plug Low-Density Polyethylene Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

002A

DigiKey Part Number
145-002A-ND
Manufacturer
Manufacturer Product Number
002A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.375" (9.53mm) 3/8"
Diameter - Inside
0.173"
Diameter - Outside
0.240"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.750
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
5kr.0.57800kr.2.89
10kr.0.53400kr.5.34
25kr.0.48080kr.12.02
50kr.0.44760kr.22.38
100kr.0.41600kr.41.60
250kr.0.38016kr.95.04
500kr.0.35636kr.178.18
1.000kr.0.33526kr.335.26
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750