



9956340 | |
|---|---|
DigiKey Part Number | RPC2724-ND |
Manufacturer | |
Manufacturer Product Number | 9956340 |
Description | CONCEALED HINGE STEEL ZINC |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 9956340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Concealed Hinge | |
Rotation Angle | 110° | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.58000 | kr.62.58 |
| 5 | kr.53.52200 | kr.267.61 |
| 10 | kr.50.02300 | kr.500.23 |
| Unit Price without VAT: | kr.62.58000 |
|---|---|
| Unit Price with VAT: | kr.78.22500 |


