

90812202000 | |
|---|---|
DigiKey Part Number | RPC2719-ND |
Manufacturer | |
Manufacturer Product Number | 90812202000 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 90812202000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 50.00mm x 25.00mm (2) | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.76000 | kr.181.76 |
| 5 | kr.155.38000 | kr.776.90 |
| 10 | kr.145.23500 | kr.1,452.35 |
| 25 | kr.132.82560 | kr.3,320.64 |
| 50 | kr.124.14840 | kr.6,207.42 |
| 100 | kr.122.64000 | kr.12,264.00 |
| Unit Price without VAT: | kr.181.76000 |
|---|---|
| Unit Price with VAT: | kr.227.20000 |














