

90812122000 | |
|---|---|
DigiKey Part Number | RPC2715-ND |
Manufacturer | |
Manufacturer Product Number | 90812122000 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 90812122000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 50.00mm x 25.00mm (2) | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.305.73000 | kr.305.73 |
| 5 | kr.261.35000 | kr.1,306.75 |
| 10 | kr.244.27500 | kr.2,442.75 |
| 30 | kr.219.92100 | kr.6,597.63 |
| Unit Price without VAT: | kr.305.73000 |
|---|---|
| Unit Price with VAT: | kr.382.16250 |














