



89363M | |
|---|---|
DigiKey Part Number | RPC2691-ND |
Manufacturer | |
Manufacturer Product Number | 89363M |
Description | SIDE HINGE STEEL ZINC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 89363M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.29000 | kr.136.29 |
| 5 | kr.116.52600 | kr.582.63 |
| 10 | kr.108.92100 | kr.1,089.21 |
| 25 | kr.99.61640 | kr.2,490.41 |
| 50 | kr.93.10700 | kr.4,655.35 |
| 100 | kr.88.68750 | kr.8,868.75 |
| Unit Price without VAT: | kr.136.29000 |
|---|---|
| Unit Price with VAT: | kr.170.36250 |


