18457 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Access Solutions
In Stock: 5
Unit Price: kr.89.52000
Drawer, Type Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Drawer, Type Handle Aluminum Screw Holes, Back
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

18457

DigiKey Part Number
RPC2479-ND
Manufacturer
Manufacturer Product Number
18457
Description
HANDLE ALUMINUM MTG CTR 3.937"
Customer Reference
Detailed Description
Drawer, Type Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
18457 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drawer, Type
Height
1.575" (40.00mm)
Length - Center to Center
3.937" (100.00mm)
Thread/Screw/Hole Size
M5 Thread
Material
Aluminum
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes