
| QA1206F1A60T | |
|---|---|
| DigiKey Part Number | 5673-QA1206F1A60TTR-ND - Tape & Reel (TR) 5673-QA1206F1A60TCT-ND - Cut Tape (CT) 5673-QA1206F1A60TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QA1206F1A60T | 
| Description | AUTOMOTIVE AIRMATRIX, 125VDC, 1. | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1.6 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | - | |
| Approval Agency | cURus, UL | |
| Operating Temperature | - | |
| Color | - | |
| Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 | 
| 5 | kr.8.06400 | kr.40.32 | 
| 10 | kr.7.44300 | kr.74.43 | 
| 50 | kr.6.17720 | kr.308.86 | 
| 100 | kr.5.69980 | kr.569.98 | 
| 250 | kr.5.12232 | kr.1,280.58 | 
| 500 | kr.4.72308 | kr.2,361.54 | 
| 1.000 | kr.4.35309 | kr.4,353.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | kr.3.75126 | kr.13,129.41 | 
| 7.000 | kr.3.50480 | kr.24,533.60 | 
| Unit Price without VAT: | kr.9.73000 | 
|---|---|
| Unit Price with VAT: | kr.12.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark