
ESP32-H2-MINI-1U-H4S | |
|---|---|
DigiKey Part Number | 1965-ESP32-H2-MINI-1U-H4STR-ND - Tape & Reel (TR) 1965-ESP32-H2-MINI-1U-H4SCT-ND - Cut Tape (CT) 1965-ESP32-H2-MINI-1U-H4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-MINI-1U-H4S |
Description | RF TXRX MOD 802.15.4BT SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -105.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-H2 | |
Memory Size | 4MB Flash, 128kB ROM, 320kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 25mA ~ 29mA | |
Current - Transmitting | 26mA ~ 123mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.02000 | kr.25.02 |
| 10 | kr.21.65100 | kr.216.51 |
| 25 | kr.20.46960 | kr.511.74 |
| 100 | kr.18.84160 | kr.1,884.16 |
| 250 | kr.17.86600 | kr.4,466.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.16.92623 | kr.11,002.05 |
| 1.300 | kr.16.29125 | kr.21,178.63 |
| 1.950 | kr.15.93702 | kr.31,077.19 |
| 3.250 | kr.15.50807 | kr.50,401.23 |
| Unit Price without VAT: | kr.25.02000 |
|---|---|
| Unit Price with VAT: | kr.31.27500 |







