ESP32-D2WD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 3.454
Unit Price: kr.1.71000
Datasheet
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad
48-VFQFN Exposed Pad
ESP RainMker: End-to-end platform for Makers to quickly realize ideas

ESP32-D2WD

DigiKey Part Number
1904-1005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-D2WD
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP32-D2WD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
150Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Memory Size
16Mb Flash, 448kB ROM, 520kB SRAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
34
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
100mA
Current - Transmitting
240mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes