9WPA0912P4G201 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 42
Unit Price: kr.172.90000
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WPA0912P4G201

DigiKey Part Number
1688-9WPA0912P4G201-ND
Manufacturer
Manufacturer Product Number
9WPA0912P4G201
Description
92X25MM 12VDC IP68 -40C TACH PWM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.20mm
Air Flow
86.5 CFM (2.42m³/min)
Static Pressure
0.510 in H2O (127.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
47.0dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.500A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
28kr.514.15893kr.14,396.45
Manufacturers Standard Package
Unit Price without VAT:kr.514.15893
Unit Price with VAT:kr.642.69866