
ESP-WROOM-02U(M1102H1600UH3Q0) | |
|---|---|
DigiKey Part Number | 1904-ESP-WROOM-02U(M1102H1600UH3Q0)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP-WROOM-02U(M1102H1600UH3Q0) |
Description | RF TXRX MOD WIFI CHIP + IPEX SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip + I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type Integrated, Chip + I-PEX |
Series | Utilized IC / Part ESP8266EX |
Packaging Tape & Reel (TR) | Memory Size 2MB Flash, 50kB RAM |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard WiFi | Current - Receiving 50mA ~ 56mA |
Protocol | Current - Transmitting 120mA ~ 170mA |
Modulation 64-QAM, BPSK, CCK, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72.2Mbps | Package / Case 18-SMD Module |
Power - Output 20dBm | Base Product Number |
Sensitivity -98dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.20.28800 | kr.131,872.00 |
| Unit Price without VAT: | kr.20.28800 |
|---|---|
| Unit Price with VAT: | kr.25.36000 |

