
PSB50W-0550-85 | |
|---|---|
DigiKey Part Number | PSB50W-0550-85-ND |
Manufacturer | |
Manufacturer Product Number | PSB50W-0550-85 |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 550mA 57 ~ 85V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 57 ~ 85V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 47 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | - | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |


