
PSB40W-1400-27 | |
|---|---|
DigiKey Part Number | PSB40W-1400-27-ND |
Manufacturer | |
Manufacturer Product Number | PSB40W-1400-27 |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 18 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer ERP Power, LLC | Power (Watts) 38 W |
Series | Dimming Analog, ELV, Triac |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Base Product Number |
Voltage - Output 18 ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.178.67390 | kr.17,867.39 |
| Unit Price without VAT: | kr.178.67390 |
|---|---|
| Unit Price with VAT: | kr.223.34238 |

