
PKM50W-1400-55-TN | |
|---|---|
DigiKey Part Number | 1800-PKM50W-1400-55-TN-ND |
Manufacturer | |
Manufacturer Product Number | PKM50W-1400-55-TN |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 49.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer ERP Power, LLC | Voltage - Isolation 2.2 kV |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP20, NEMA 410 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.19" L x 2.37" W x 1.00" H (106.4mm x 60.2mm x 25.4mm) |
Voltage - Input (Min) 90VAC | Approval Agency cUL, UL |
Voltage - Input (Max) 305VAC | Standard Number 60950-1; UL 8750 |
Voltage - Output 49.5V | Mounting Type Chassis Mount |
Current - Output (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.37000 | kr.206.37 |
| 5 | kr.188.59000 | kr.942.95 |
| 10 | kr.181.40600 | kr.1,814.06 |
| 25 | kr.172.31360 | kr.4,307.84 |
| 50 | kr.165.73260 | kr.8,286.63 |
| 100 | kr.159.39840 | kr.15,939.84 |
| 250 | kr.151.38628 | kr.37,846.57 |
| Unit Price without VAT: | kr.206.37000 |
|---|---|
| Unit Price with VAT: | kr.257.96250 |


