Similar

ESST040E-0800-42 | |
|---|---|
DigiKey Part Number | 1800-1064-ND |
Manufacturer | |
Manufacturer Product Number | ESST040E-0800-42 |
Description | LED DRIVER CC AC/DC 28-42V 800MA |
Customer Reference | |
Detailed Description | 800mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESST040E-0800-42 Models |
Category | Voltage - Output 28 ~ 42V |
Manufacturer ERP Power, LLC | Current - Output (Max) 800mA |
Series | Power (Watts) 34 W |
Packaging Box | Dimming ELV, Triac |
Part Status Obsolete | Features OCP, OTP, SCP |
DigiKey Programmable Not Verified | Ratings IP64 |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) |
Voltage - Input (Min) 220VAC | Approval Agency cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA |
Voltage - Input (Max) 240VAC | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSB50E-1200-42-T | ERP Power, LLC | 0 | 1800-PSB50E-1200-42-T-ND | kr.206.32010 | Similar |


