ESS030W-0620-42-Z1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ERP Power, LLC
In Stock: 759
Unit Price: kr.181.51000
Datasheet

Similar


ERP Power, LLC
In Stock: 649
Unit Price: kr.244.91000
Datasheet

Similar


ERP Power, LLC
In Stock: 359
Unit Price: kr.186.52000
Datasheet
Image for ESS030W-0620-42-Z1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS030W-0620-42-Z1

DigiKey Part Number
ESS030W-0620-42-Z1-ND
Manufacturer
Manufacturer Product Number
ESS030W-0620-42-Z1
Description
LED DRIVER CC AC/DC 120-277V 620
Customer Reference
Detailed Description
620mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESS030W-0620-42-Z1 Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
620mA
Manufacturer
ERP Power, LLC
Power (Watts)
26 W
Series
Dimming
Analog, ELV, Triac
Packaging
Bulk
Features
OCP, OTP, SCP
Part Status
Obsolete
Ratings
IP64
DigiKey Programmable
Not Verified
Operating Temperature
90°C
Type
Constant Current
Efficiency
87%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm)
Voltage - Input (Min)
120VAC
Approval Agency
CE, cURus
Voltage - Input (Max)
277VAC
Mounting Type
Chassis Mount
Voltage - Output
28 ~ 42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESS030W-0620-42ERP Power, LLC7591800-1007-NDkr.181.51000Similar
PHB30W-0700-42ERP Power, LLC6491800-PHB30W-0700-42-NDkr.244.91000Similar
PSB30W-0700-42ERP Power, LLC3591800-1114-NDkr.186.52000Similar
Obsolete
Marketplace Stock: 3.860 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.860In Stock
Ships from Flip Electronics