
ESP050W-1400-32 | |
|---|---|
DigiKey Part Number | ESP050W-1400-32-ND |
Manufacturer | |
Manufacturer Product Number | ESP050W-1400-32 |
Description | LED DRIVER CC AC/DC 21-32V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 21 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESP050W-1400-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 21 ~ 32V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 45 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.489 lb (222 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.187.55570 | kr.18,755.57 |
| Unit Price without VAT: | kr.187.55570 |
|---|---|
| Unit Price with VAT: | kr.234.44463 |

