
ESM050W-1400-34 | |
|---|---|
DigiKey Part Number | 1800-1050-ND |
Manufacturer | |
Manufacturer Product Number | ESM050W-1400-34 |
Description | LED DRIVER CC AC/DC 23-34V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 23 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESM050W-1400-34 Models |
Category | Power (Watts) 48 W |
Manufacturer ERP Power, LLC | Dimming ELV, Triac |
Series | Features OCP, OTP, SCP |
Packaging Box | Ratings IP20, NEMA 410 |
Part Status Active | Operating Temperature -30°C ~ 90°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) |
Number of Outputs 1 | Approval Agency cUL, UL, cRUcs, FC, CE, CB |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Weight 0.556 lb (252 g) |
Voltage - Output 23 ~ 34V | Base Product Number |
Current - Output (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.19000 | kr.211.19 |
| 5 | kr.192.96400 | kr.964.82 |
| 10 | kr.185.60400 | kr.1,856.04 |
| 25 | kr.176.30280 | kr.4,407.57 |
| 50 | kr.169.56840 | kr.8,478.42 |
| 100 | kr.163.08700 | kr.16,308.70 |
| 250 | kr.160.32592 | kr.40,081.48 |
| Unit Price without VAT: | kr.211.19000 |
|---|---|
| Unit Price with VAT: | kr.263.98750 |


