
406-53020-51 | |
|---|---|
DigiKey Part Number | 6110-406-53020-51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 406-53020-51 |
Description | 0.8MM SOCKET 7.85MM 20P UNSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.309" (7.85mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 9mm ~ 18mm |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 5.5A per Contact |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Rectangular |
Termination | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.58044 | kr.12,290.22 |
| Unit Price without VAT: | kr.24.58044 |
|---|---|
| Unit Price with VAT: | kr.30.72555 |

