
106-40075 | |
|---|---|
DigiKey Part Number | 6110-106-40075-ND |
Manufacturer | |
Manufacturer Product Number | 106-40075 |
Description | FEMALE TYPE D 32P 4.6MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
Category | Style D |
Manufacturer ept, inc | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder Eyelet(s) |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 5.6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.32.72253 | kr.19,633.52 |
| Unit Price without VAT: | kr.32.72253 |
|---|---|
| Unit Price with VAT: | kr.40.90316 |







