XG-2121CA 312.5000M-LGPAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 59
Unit Price: kr.18.80000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.14.48284
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.7.17050
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.21479
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.33187
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.19604
Datasheet
312.5 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 312.5000M-LGPAB

DigiKey Part Number
XG-2121CA312.5000M-LGPAB-ND
Manufacturer
Manufacturer Product Number
XG-2121CA 312.5000M-LGPAB
Description
XTAL OSC SO 312.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
312.5 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 312.5000M-LGPABEPSON59SER3670-NDkr.18.80000Parametric Equivalent
EG-2121CA 312.5000M-LGPAL3EPSON0EG-2121CA312.5000M-LGPAL3-NDkr.14.48284Parametric Equivalent
EG-2121CA 312.5000M-LGPNBEPSON0EG-2121CA312.5000M-LGPNB-NDkr.7.17050Parametric Equivalent
EG-2121CA 312.5000M-LGPNL0EPSON0114-EG-2121CA312.5000M-LGPNL0TR-NDkr.5.21479Parametric Equivalent
XG-2121CA 312.5000M-LGPAL0EPSON0114-XG-2121CA312.5000M-LGPAL0TR-NDkr.2.33187Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.51.83250kr.1,036.65
Unit Price without VAT:kr.51.83250
Unit Price with VAT:kr.64.79063