XG-2121CA 125.0000M-PGRNB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.166.29200
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.130.76250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.157.38544
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.134.45200
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.102.94575
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.19.95147
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.44.45736
Datasheet
125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 125.0000M-PGRNB

DigiKey Part Number
XG-2121CA125.0000M-PGRNB-ND
Manufacturer
Manufacturer Product Number
XG-2121CA 125.0000M-PGRNB
Description
XTAL OSC SO 125.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
60mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 125.0000M-DGRNBEPSON0EG-2121CA125.0000M-DGRNB-NDkr.166.29200Parametric Equivalent
EG-2121CA 125.0000M-DGRNL0EPSON0114-EG-2121CA125.0000M-DGRNL0TR-NDkr.130.76250Parametric Equivalent
EG-2121CA 125.0000M-DGRNL3EPSON0EG-2121CA125.0000M-DGRNL3-NDkr.157.38544Parametric Equivalent
EG-2121CA 125.0000M-PGRNBEPSON0EG-2121CA125.0000M-PGRNB-NDkr.134.45200Parametric Equivalent
EG-2121CA 125.0000M-PGRNL0EPSON0114-EG-2121CA125.0000M-PGRNL0TR-NDkr.102.94575Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.51.83250kr.1,036.65
Unit Price without VAT:kr.51.83250
Unit Price with VAT:kr.64.79063