Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XG-2121CA 100.0000M-LGRNL3 | |
|---|---|
DigiKey Part Number | 114-XG-2121CA100.0000M-LGRNL3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-2121CA 100.0000M-LGRNL3 |
Description | XTAL OSC SO 100.000000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -5°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 100.0000M-LGRNB | EPSON | 0 | EG-2121CA100.0000M-LGRNB-ND | kr.134.53500 | Parametric Equivalent |
| EG-2121CA 100.0000M-LGRNL0 | EPSON | 0 | 114-EG-2121CA100.0000M-LGRNL0TR-ND | kr.103.02500 | Parametric Equivalent |
| EG-2121CA 100.0000M-LGRNL3 | EPSON | 0 | EG-2121CA100.0000M-LGRNL3-ND | kr.124.00052 | Parametric Equivalent |
| EG-2121CA 100.0000M-VGRNB | EPSON | 0 | EG-2121CA100.0000M-VGRNB-ND | kr.138.39000 | Parametric Equivalent |
| EG-2121CA 100.0000M-VGRNL0 | EPSON | 0 | 114-EG-2121CA100.0000M-VGRNL0TR-ND | kr.106.35350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.44.45736 | kr.11,114.34 |
| Unit Price without VAT: | kr.44.45736 |
|---|---|
| Unit Price with VAT: | kr.55.57170 |


