XG-2102CA 166.666666M-LGRN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.19.95147
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.44.45736
Datasheet
166.666666 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2102CA 166.666666M-LGRN

DigiKey Part Number
XG-2102CA166.666666M-LGRN-ND
Manufacturer
Manufacturer Product Number
XG-2102CA 166.666666M-LGRN
Description
XTAL OSC SO 166.666666MHZ LVDS S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
166.666666 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XG-2102CA 166.666666M-LGRNL0EPSON0114-XG-2102CA166.666666M-LGRNL0TR-NDkr.19.95147Parametric Equivalent
XG-2102CA 166.666666M-LGRNL3EPSON0114-XG-2102CA166.666666M-LGRNL3TR-NDkr.44.45736Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.51.83250kr.1,036.65
Unit Price without VAT:kr.51.83250
Unit Price with VAT:kr.64.79063