
TSX-3225 40.0000MF15Y-K3 | |
|---|---|
DigiKey Part Number | 114-TSX-322540.0000MF15Y-K3TR-ND - Tape & Reel (TR) 114-TSX-322540.0000MF15Y-K3CT-ND - Cut Tape (CT) 114-TSX-322540.0000MF15Y-K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 40.0000MF15Y-K3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 40.0000MF15Y-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.4.57000 | kr.45.70 |
| 25 | kr.4.31880 | kr.107.97 |
| 50 | kr.4.14080 | kr.207.04 |
| 100 | kr.3.96930 | kr.396.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.75372 | kr.938.43 |
| 500 | kr.3.59846 | kr.1,799.23 |
| 750 | kr.3.51069 | kr.2,633.02 |
| 1.250 | kr.3.40311 | kr.4,253.89 |
| 1.750 | kr.3.33407 | kr.5,834.62 |
| 2.500 | kr.3.26241 | kr.8,156.02 |
| 3.000 | kr.3.22641 | kr.9,679.23 |
| 6.000 | kr.3.09315 | kr.18,558.90 |
| 6.250 | kr.3.08548 | kr.19,284.25 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

