32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 32.0000MF10Z-W6

DigiKey Part Number
SER4378TR-ND - Tape & Reel (TR)
SER4378CT-ND - Cut Tape (CT)
SER4378DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 32.0000MF10Z-W6
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 32.0000MF10Z-W6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.11800kr.21.18
25kr.2.00360kr.50.09
50kr.1.92100kr.96.05
100kr.1.84110kr.184.11
250kr.1.74120kr.435.30
500kr.1.66906kr.834.53
1.000kr.1.60003kr.1,600.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.53384kr.3,067.68
4.000kr.1.47039kr.5,881.56
6.000kr.1.43451kr.8,607.06
10.000kr.1.39057kr.13,905.70
14.000kr.1.36237kr.19,073.18
20.000kr.1.33311kr.26,662.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250