Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 32.0000MF10P-AC3 | |
|---|---|
DigiKey Part Number | TSX-322532.0000MF10P-AC3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 32.0000MF10P-AC3 |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 32.0000MF10P-AC3 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 32.0000MF10Z-AJ0 | EPSON | 27.478 | 114-FA-12832.0000MF10Z-AJ0CT-ND | kr.2.66000 | Similar |
| FA-128 32.0000MF10Z-AJ5 | EPSON | 10.447 | 114-FA-12832.0000MF10Z-AJ5CT-ND | kr.2.66000 | Similar |
| FA-128 32.0000MF10Z-K5 | EPSON | 0 | FA-12832.0000MF10Z-K5-ND | kr.1.63016 | Similar |
| TSX-3225 32.0000MF10P-AC | EPSON | 0 | TSX-322532.0000MF10P-AC-ND | kr.3.89340 | Parametric Equivalent |
| TSX-3225 32.0000MF10P-AC0 | EPSON | 0 | 114-TSX-322532.0000MF10P-AC0TR-ND | kr.1.53498 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.89328 | kr.973.32 |
| Unit Price without VAT: | kr.3.89328 |
|---|---|
| Unit Price with VAT: | kr.4.86660 |



