26 MHz ±10ppm Crystal 9.8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 26.0000MF15X-VF6

DigiKey Part Number
SER4377TR-ND - Tape & Reel (TR)
SER4377CT-ND - Cut Tape (CT)
SER4377DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 26.0000MF15X-VF6
Description
CRYSTAL 26.0000MHZ 9.8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9.8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 26.0000MF15X-VF6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9.8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 26,0-JXS21-12-10/15-T1-FU-WA-LFJauch Quartz6741908-1163-1-NDkr.4.63000Similar
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.16800kr.21.68
25kr.2.05160kr.51.29
50kr.1.96800kr.98.40
100kr.1.88680kr.188.68
250kr.1.78408kr.446.02
500kr.1.71016kr.855.08
1.000kr.1.63940kr.1,639.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.47145kr.2,942.90
4.000kr.1.41057kr.5,642.28
6.000kr.1.37616kr.8,256.96
10.000kr.1.33400kr.13,340.00
14.000kr.1.30694kr.18,297.16
20.000kr.1.27887kr.25,577.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750