Parametric Equivalent

TSX-3225 26.0000MF10Y-B3 | |
|---|---|
DigiKey Part Number | TSX-322526.0000MF10Y-B3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 26.0000MF10Y-B3 |
Description | CRYSTAL 26.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 26.0000MF10Y-B3 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 26.0000MF10Y-B6 | EPSON | 0 | 114-TSX-322526.0000MF10Y-B6TR-ND | kr.1.12700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.89328 | kr.973.32 |
| Unit Price without VAT: | kr.3.89328 |
|---|---|
| Unit Price with VAT: | kr.4.86660 |


