TSX-3225 25.00M-90AAAAU40RG0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 327
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.89328
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.47145
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.89328
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.47145
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.93210
Datasheet
25 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 25.00M-90AAAAU40RG0

DigiKey Part Number
114-TSX-322525.00M-90AAAAU40RG0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 25.00M-90AAAAU40RG0
Description
CRYSTAL 25.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 75°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
25 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 25.0000MF10Z-AC3EPSON327114-TSX-322525.0000MF10Z-AC3CT-NDkr.5.20000Parametric Equivalent
TSX-3225 25.0000MF20X-AC3EPSON0114-TSX-322525.0000MF20X-AC3TR-NDkr.3.89328Parametric Equivalent
TSX-3225 25.0000MF20X-AC6EPSON0114-TSX-322525.0000MF20X-AC6TR-NDkr.1.47145Parametric Equivalent
TSX-3225 25.00M-90AAAAU40RG3EPSON0114-TSX-322525.00M-90AAAAU40RG3TR-NDkr.3.89328Parametric Equivalent
TSX-3225 25.00M-90AAAAU40RG6EPSON0114-TSX-322525.00M-90AAAAU40RG6TR-NDkr.1.47145Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.53498kr.1,534.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.53498
Unit Price with VAT:kr.1.91873