
TSX-3225 25.0000MF20X-AJ0 | |
|---|---|
DigiKey Part Number | 114-TSX-322525.0000MF20X-AJ0TR-ND - Tape & Reel (TR) 114-TSX-322525.0000MF20X-AJ0CT-ND - Cut Tape (CT) 114-TSX-322525.0000MF20X-AJ0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF20X-AJ0 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.0000MF20X-AJ0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.2.05400 | kr.20.54 |
| 25 | kr.1.94040 | kr.48.51 |
| 50 | kr.1.85980 | kr.92.99 |
| 100 | kr.1.78300 | kr.178.30 |
| 250 | kr.1.68600 | kr.421.50 |
| 500 | kr.1.61638 | kr.808.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.54950 | kr.1,549.50 |
| 2.000 | kr.1.48538 | kr.2,970.76 |
| 3.000 | kr.1.44911 | kr.4,347.33 |
| 5.000 | kr.1.40470 | kr.7,023.50 |
| 7.000 | kr.1.37619 | kr.9,633.33 |
| 10.000 | kr.1.34662 | kr.13,466.20 |
| 12.000 | kr.1.33175 | kr.15,981.00 |
| 24.000 | kr.1.27673 | kr.30,641.52 |
| 25.000 | kr.1.27357 | kr.31,839.25 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |







