TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 25.0000MF10Z-AC3

DigiKey Part Number
114-TSX-322525.0000MF10Z-AC3TR-ND - Tape & Reel (TR)
114-TSX-322525.0000MF10Z-AC3CT-ND - Cut Tape (CT)
114-TSX-322525.0000MF10Z-AC3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 25.0000MF10Z-AC3
Description
CRYSTAL 25.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 25.0000MF10Z-AC3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.4.57000kr.45.70
25kr.4.31880kr.107.97
50kr.4.14080kr.207.04
100kr.3.96930kr.396.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.75372kr.938.43
500kr.3.59846kr.1,799.23
750kr.3.51069kr.2,633.02
1.250kr.3.40311kr.4,253.89
1.750kr.3.33407kr.5,834.62
2.500kr.3.26241kr.8,156.02
3.000kr.3.22641kr.9,679.23
6.000kr.3.09315kr.18,558.90
6.250kr.3.08548kr.19,284.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250