Similar
Similar

| TSX-3225 25.0000ME18X-W | |
|---|---|
| DigiKey Part Number | TSX-322525.0000ME18X-W-ND | 
| Manufacturer | |
| Manufacturer Product Number | TSX-3225 25.0000ME18X-W | 
| Description | CRYSTAL 25.0000MHZ 12PF SMD | 
| Customer Reference | |
| Detailed Description | 25 MHz ±15ppm Crystal 12pF 40 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TSX-3225 25.0000ME18X-W Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 25 MHz | |
| Frequency Stability | ±18ppm | |
| Frequency Tolerance | ±15ppm | |
| Load Capacitance | 12pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark