TSX-3225 24.5760MF10Z-AJ0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.0.19369
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.0.25856
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.0.18567
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.0.49128
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.0.18567
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.0.19369
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.0.25856
Datasheet
TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 24.5760MF10Z-AJ0

DigiKey Part Number
114-TSX-322524.5760MF10Z-AJ0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 24.5760MF10Z-AJ0
Description
CRYSTAL 24.5760MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.54950kr.1,549.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.54950
Unit Price with VAT:kr.1.93688