Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 24.0000MF20G-AC5 | |
|---|---|
DigiKey Part Number | 114-TSX-322524.0000MF20G-AC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF20G-AC5 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 24 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 24.0000MF20G-AC | EPSON | 0 | 114-TSX-322524.0000MF20G-AC-ND | kr.3.89340 | Parametric Equivalent |
| TSX-3225 24.0000MF20G-AC0 | EPSON | 4.026 | SER4185CT-ND | kr.2.35000 | Parametric Equivalent |
| TSX-3225 24.0000MF20G-AC3 | EPSON | 110.441 | SER3634CT-ND | kr.5.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43552 | kr.4,306.56 |
| Unit Price without VAT: | kr.1.43552 |
|---|---|
| Unit Price with VAT: | kr.1.79440 |


