Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

TSX-3225 24.0000MD30X-C3 | |
|---|---|
DigiKey Part Number | SER4127TR-ND - Tape & Reel (TR) SER4127CT-ND - Cut Tape (CT) SER4127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MD30X-C3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 24.0000MD30X-C3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 24.0000MD30X-C0 | EPSON | 0 | FA-20H24.0000MD30X-C0-ND | kr.2.45891 | Similar |
| FA-20H 24.0000MD30X-C3 | EPSON | 0 | FA-20H24.0000MD30X-C3-ND | kr.6.22412 | Similar |
| TSX-3225 24.0000MD30X-C | EPSON | 0 | TSX-322524.0000MD30X-C-ND | kr.5.35350 | Parametric Equivalent |
| TSX-3225 24.0000MD30X-C0 | EPSON | 0 | TSX-322524.0000MD30X-C0-ND | kr.1.53498 | Parametric Equivalent |
| TSX-3225 24.0000MD30X-C6 | EPSON | 0 | TSX-322524.0000MD30X-C6-ND | kr.1.47145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.6.00400 | kr.60.04 |
| 25 | kr.5.67800 | kr.141.95 |
| 50 | kr.5.44360 | kr.272.18 |
| 100 | kr.5.21850 | kr.521.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.93480 | kr.1,233.70 |
| 500 | kr.4.73066 | kr.2,365.33 |
| 750 | kr.4.61519 | kr.3,461.39 |
| 1.250 | kr.4.47381 | kr.5,592.26 |
| 1.750 | kr.4.38311 | kr.7,670.44 |
| 2.500 | kr.4.28898 | kr.10,722.45 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |





