Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 18.4320MF18X-B6 | |
|---|---|
DigiKey Part Number | 114-TSX-322518.4320MF18X-B6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 18.4320MF18X-B6 |
Description | CRYSTAL 18.4320MHZ 16PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 18.432 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±18ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 16pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 18.4320MF18X-B | EPSON | 0 | TSX-322518.4320MF18X-B-ND | kr.3.89340 | Parametric Equivalent |
| TSX-3225 18.4320MF18X-B0 | EPSON | 0 | 114-TSX-322518.4320MF18X-B0TR-ND | kr.1.53498 | Parametric Equivalent |
| TSX-3225 18.4320MF18X-B3 | EPSON | 0 | TSX-322518.4320MF18X-B3-ND | kr.3.89328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.47145 | kr.2,942.90 |
| Unit Price without VAT: | kr.1.47145 |
|---|---|
| Unit Price with VAT: | kr.1.83931 |


