TSX-3225 16.0000MF18X-AJ6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 1.931
Unit Price: kr.2.39000
Datasheet

Similar


EPSON
In Stock: 30.058
Unit Price: kr.5.29000
Datasheet

Similar


EPSON
In Stock: 14.900
Unit Price: kr.2.45000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.56161
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.96080
Datasheet
16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 16.0000MF18X-AJ6

DigiKey Part Number
TSX-322516.0000MF18X-AJ6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 16.0000MF18X-AJ6
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 16.0000MF18X-AJ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±18ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49698kr.2,993.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.49698
Unit Price with VAT:kr.1.87123