TSX-3225 16.0000MF10Z-AJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.3.89340
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.3.89340
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.53498
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.04908
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.47145
Datasheet
16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 16.0000MF10Z-AJ

DigiKey Part Number
TSX-322516.0000MF10Z-AJ-ND
Manufacturer
Manufacturer Product Number
TSX-3225 16.0000MF10Z-AJ
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 16.0000MF10Z-AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 16.0000MF10Z-ACEPSON0TSX-322516.0000MF10Z-AC-NDkr.3.89340Similar
TSX-3225 16.0000MF10Z-KEPSON0TSX-322516.0000MF10Z-K-NDkr.3.89340Similar
TSX-3225 16.0000MF10Z-AJ0EPSON0114-TSX-322516.0000MF10Z-AJ0TR-NDkr.1.53498Parametric Equivalent
TSX-3225 16.0000MF10Z-AJ3EPSON0114-TSX-322516.0000MF10Z-AJ3TR-NDkr.2.04908Parametric Equivalent
TSX-3225 16.0000MF10Z-AJ6EPSON0114-TSX-322516.0000MF10Z-AJ6TR-NDkr.1.47145Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
100kr.3.89340kr.389.34
Unit Price without VAT:kr.3.89340
Unit Price with VAT:kr.4.86675