
TSX-3225 16.0000MF10U-B0 | |
|---|---|
DigiKey Part Number | SER4370TR-ND - Tape & Reel (TR) SER4370CT-ND - Cut Tape (CT) SER4370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 16.0000MF10U-B0 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.16800 | kr.21.68 |
| 25 | kr.2.05160 | kr.51.29 |
| 50 | kr.1.96800 | kr.98.40 |
| 100 | kr.1.88620 | kr.188.62 |
| 250 | kr.1.78384 | kr.445.96 |
| 500 | kr.1.71002 | kr.855.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.63933 | kr.1,639.33 |
| 2.000 | kr.1.57150 | kr.3,143.00 |
| 3.000 | kr.1.53314 | kr.4,599.42 |
| 5.000 | kr.1.48616 | kr.7,430.80 |
| 7.000 | kr.1.45600 | kr.10,192.00 |
| 10.000 | kr.1.42471 | kr.14,247.10 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |









