Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG5032CGN 20.0000M-CAGHGA0 | |
|---|---|
DigiKey Part Number | 114-TG5032CGN20.0000M-CAGHGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG5032CGN 20.0000M-CAGHGA0 |
Description | XTAL OSC TCXO 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.065" (1.65mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG5032CGN 20.0000M-CAGHGA3 | EPSON | 0 | 114-TG5032CGN20.0000M-CAGHGA3TR-ND | kr.106.51200 | Parametric Equivalent |
| TG5032CGN 20.0000M-CAGHNA0 | EPSON | 0 | 114-TG5032CGN20.0000M-CAGHNA0TR-ND | kr.47.55000 | Parametric Equivalent |
| TG5032CGN 20.0000M-CAGHNA3 | EPSON | 0 | 114-TG5032CGN20.0000M-CAGHNA3TR-ND | kr.106.51200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.47.55000 | kr.47,550.00 |
| Unit Price without VAT: | kr.47.55000 |
|---|---|
| Unit Price with VAT: | kr.59.43750 |


