
TG2520SMN 40.0000M-CCGNDM5 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN40.0000M-CCGNDM5TR-ND - Tape & Reel (TR) 114-TG2520SMN40.0000M-CCGNDM5CT-ND - Cut Tape (CT) 114-TG2520SMN40.0000M-CCGNDM5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 40.0000M-CCGNDM5 |
Description | XTAL OSC TCXO 40.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.7V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.17800 | kr.41.78 |
| 25 | kr.3.95120 | kr.98.78 |
| 50 | kr.3.78880 | kr.189.44 |
| 100 | kr.3.63220 | kr.363.22 |
| 250 | kr.3.43476 | kr.858.69 |
| 500 | kr.3.29262 | kr.1,646.31 |
| 1.000 | kr.3.15643 | kr.3,156.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.95209 | kr.8,856.27 |
| 6.000 | kr.2.83011 | kr.16,980.66 |
| 9.000 | kr.2.76116 | kr.24,850.44 |
| 15.000 | kr.2.67672 | kr.40,150.80 |
| 21.000 | kr.2.62256 | kr.55,073.76 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |






