TG2520SMN 24.0000M-MCGNNM0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.08768
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.17.94080
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.88779
Datasheet

Parametric Equivalent


EPSON
In Stock: 213
Unit Price: kr.22.38000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.88779
Datasheet
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 24.0000M-MCGNNM0

DigiKey Part Number
114-TG2520SMN24.0000M-MCGNNM0TR-ND - Tape & Reel (TR)
114-TG2520SMN24.0000M-MCGNNM0CT-ND - Cut Tape (CT)
114-TG2520SMN24.0000M-MCGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 24.0000M-MCGNNM0
Description
XTAL OSC TCXO 24.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.4.08900kr.40.89
25kr.3.86760kr.96.69
50kr.3.70620kr.185.31
100kr.3.55270kr.355.27
250kr.3.35992kr.839.98
500kr.3.22088kr.1,610.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.08768kr.3,087.68
2.000kr.2.95997kr.5,919.94
3.000kr.2.88779kr.8,663.37
5.000kr.2.79938kr.13,996.90
7.000kr.2.74264kr.19,198.48
10.000kr.2.68377kr.26,837.70
12.000kr.2.65419kr.31,850.28
24.000kr.2.54471kr.61,073.04
25.000kr.2.53841kr.63,460.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750