
TG2520SMN 20.0000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN20.0000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN20.0000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN20.0000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 20.0000M-MCGNNM3 |
Description | XTAL OSC TCXO 20.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2520SMN 20.0000M-MCGNNM3 Models |
Category | Voltage - Supply 2.8V ~ 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.19.88200 | kr.198.82 |
| 25 | kr.18.80200 | kr.470.05 |
| 50 | kr.18.02460 | kr.901.23 |
| 100 | kr.17.27900 | kr.1,727.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.34172 | kr.4,085.43 |
| 500 | kr.15.66702 | kr.7,833.51 |
| 750 | kr.15.28565 | kr.11,464.24 |
| 1.250 | kr.14.81861 | kr.18,523.26 |
| 1.750 | kr.14.51900 | kr.25,408.25 |
| 2.500 | kr.14.20832 | kr.35,520.80 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |








