TG2520CEN 26.0000M-KFGNNMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.28.77524
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.12.39432
Datasheet
26 MHz TCXO CMOS Oscillator 2.5V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520CEN 26.0000M-KFGNNMB

DigiKey Part Number
114-TG2520CEN26.0000M-KFGNNMB-ND
Manufacturer
Manufacturer Product Number
TG2520CEN 26.0000M-KFGNNMB
Description
XTAL OSC TCXO 26.0000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz TCXO CMOS Oscillator 2.5V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
4mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG2520CEN 26.0000M-KFGNNM3EPSON0114-TG2520CEN26.0000M-KFGNNM3TR-NDkr.28.77524Parametric Equivalent
TG2520CEN 26.0000M-KFGNNM6EPSON0114-TG2520CEN26.0000M-KFGNNM6TR-NDkr.12.39432Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.31.73420kr.1,586.71
Unit Price without VAT:kr.31.73420
Unit Price with VAT:kr.39.66775