
TG2016SMN 26.0000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | SER4429TR-ND - Tape & Reel (TR) SER4429CT-ND - Cut Tape (CT) SER4429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 26.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 26.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 26.0000M-ECGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.91000 | kr.30.91 |
| 10 | kr.26.88600 | kr.268.86 |
| 25 | kr.25.42840 | kr.635.71 |
| 50 | kr.24.37760 | kr.1,218.88 |
| 100 | kr.23.36960 | kr.2,336.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.82520 | kr.4,706.30 |
| Unit Price without VAT: | kr.30.91000 |
|---|---|
| Unit Price with VAT: | kr.38.63750 |



