
TG5032CFN 25.0000M-CAGNNAB | |
|---|---|
DigiKey Part Number  | 114-TG5032CFN25.0000M-CAGNNAB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TG5032CFN 25.0000M-CAGNNAB  | 
Description  | XTAL OSC TCXO 25.0000MHZ SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 25 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 25 MHz  | |
Function  | -  | |
Output  | CMOS  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±100ppb  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 5mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (5x3.2)  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.065" (1.65mm)  | |
Current - Supply (Disable) (Max)  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.126.48300 | kr.1,264.83 | 
| Unit Price without VAT: | kr.126.48300 | 
|---|---|
| Unit Price with VAT: | kr.158.10375 | 

