
TG2016SMN 19.2000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | SER4425TR-ND - Tape & Reel (TR) SER4425CT-ND - Cut Tape (CT) SER4425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 19.2000M-MCGNNM3 |
Description | XTAL OSC TCXO 19.2000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 19.2000M-MCGNNM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.93164 | kr.4,982.91 |
| 500 | kr.19.10924 | kr.9,554.62 |
| 750 | kr.18.64440 | kr.13,983.30 |
| 1.250 | kr.18.07514 | kr.22,593.93 |
| 1.750 | kr.17.71011 | kr.30,992.69 |
| 2.500 | kr.17.33125 | kr.43,328.12 |
| 3.000 | kr.17.14089 | kr.51,422.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.12000 | kr.28.12 |
| 10 | kr.24.43900 | kr.244.39 |
| 25 | kr.23.10920 | kr.577.73 |
| 50 | kr.22.15440 | kr.1,107.72 |
| 100 | kr.21.23920 | kr.2,123.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.90000 | kr.27.90 |
| 10 | kr.24.25000 | kr.242.50 |
| 25 | kr.22.93000 | kr.573.25 |
| 50 | kr.21.98280 | kr.1,099.14 |
| 100 | kr.21.07460 | kr.2,107.46 |
| Unit Price without VAT: | kr.27.90000 |
|---|---|
| Unit Price with VAT: | kr.34.87500 |







