Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| TG2016SMN 19.2000M-ECGNNM0 | |
|---|---|
| DigiKey Part Number | 114-TG2016SMN19.2000M-ECGNNM0TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TG2016SMN 19.2000M-ECGNNM0 | 
| Description | XTAL OSC TCXO 19.2000MHZ SMD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TG2016SMN 19.2000M-ECGNNM0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 19.2 MHz | |
| Function | - | |
| Output | Clipped Sine Wave | |
| Voltage - Supply | 1.7V ~ 3.63V | |
| Frequency Stability | ±500ppb | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 1.5mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.029" (0.73mm) | |
| Current - Supply (Disable) (Max) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.19968 | kr.3,199.68 | 
| Unit Price without VAT: | kr.3.19968 | 
|---|---|
| Unit Price with VAT: | kr.3.99960 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark